32 QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC490LP5ETR

DigiKey Part Number
505-HMC490LP5ETR-ND - Tape & Reel (TR)
505-HMC490LP5ETRCT-ND - Cut Tape (CT)
505-HMC490LP5ETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC490LP5ETR
Description
IC RF AMP VSAT 12GHZ-16GHZ 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC VSAT, DBS 12GHz ~ 16GHz 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC490LP5ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
12GHz ~ 16GHz
P1dB
25dBm
Gain
23dB
Noise Figure
2.5dB
RF Type
VSAT, DBS
Voltage - Supply
5V
Current - Supply
200mA
Test Frequency
12GHz ~ 16GHz
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 918
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.542.66000kr.542.66
10kr.477.05600kr.4,770.56
25kr.454.35400kr.11,358.85
100kr.423.26590kr.42,326.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.391.61152kr.195,805.76
Manufacturers Standard Package
Unit Price without VAT:kr.542.66000
Unit Price with VAT:kr.678.32500