
HMC487LP5E | |
|---|---|
DigiKey Part Number | 1127-1806-ND |
Manufacturer | |
Manufacturer Product Number | HMC487LP5E |
Description | IC RF AMP GPS 9GHZ-12GHZ 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 9GHz ~ 12GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC487LP5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 9GHz ~ 12GHz | |
P1dB | 32dBm | |
Gain | 22dB | |
Noise Figure | 9dB | |
RF Type | General Purpose | |
Voltage - Supply | 6.5V ~ 7.5V | |
Current - Supply | 1.3A | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,168.72000 | kr.1,168.72 |
| 10 | kr.1,032.53900 | kr.10,325.39 |
| 25 | kr.985.47200 | kr.24,636.80 |
| Unit Price without VAT: | kr.1,168.72000 |
|---|---|
| Unit Price with VAT: | kr.1,460.90000 |


