
HMC481MP86ETR | |
|---|---|
DigiKey Part Number | HMC481MP86ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC481MP86ETR |
Description | IC RF AMP GPS 0HZ-5GHZ MICRO-P |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 5GHz Micro-P |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 6V ~ 12V |
Packaging Tape & Reel (TR) | Current - Supply 74mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 0Hz ~ 5GHz | Package / Case SOT-86 |
P1dB 20dBm | Supplier Device Package Micro-P |
Gain 20dB | Base Product Number |
Noise Figure 3.5dB ~ 4.5dB |

