
HMC470ALP3ETR | |
|---|---|
DigiKey Part Number | 1127-3368-2-ND - Tape & Reel (TR) 1127-3368-1-ND - Cut Tape (CT) 1127-3368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC470ALP3ETR |
Description | RF ATTENUATOR 31DB 16VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31dB 100 MHz ~ 3 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC470ALP3ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 31dB | |
Frequency Range | 100 MHz ~ 3 GHz | |
Power (Watts) | - | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.77000 | kr.102.77 |
| 10 | kr.89.43200 | kr.894.32 |
| 25 | kr.84.80640 | kr.2,120.16 |
| 100 | kr.78.46320 | kr.7,846.32 |
| 250 | kr.74.66772 | kr.18,666.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.71.98968 | kr.35,994.84 |
| Unit Price without VAT: | kr.102.77000 |
|---|---|
| Unit Price with VAT: | kr.128.46250 |





