
HMC463LP5ETR | |
|---|---|
DigiKey Part Number | 1127-1402-2-ND - Tape & Reel (TR) 1127-1402-1-ND - Cut Tape (CT) 1127-1402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC463LP5ETR |
Description | IC RF AMP GPS 2GHZ-20GHZ 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 20GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC463LP5ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2GHz ~ 20GHz | |
P1dB | 16dBm | |
Gain | 12dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 60mA | |
Test Frequency | 6GHz ~ 18GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,449.47000 | kr.1,449.47 |
| 10 | kr.1,282.49000 | kr.12,824.90 |
| 25 | kr.1,235.67360 | kr.30,891.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1,103.28000 | kr.551,640.00 |
| Unit Price without VAT: | kr.1,449.47000 |
|---|---|
| Unit Price with VAT: | kr.1,811.83750 |


