HMC455LP3ETR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 986
Unit Price: kr.8.80000
Datasheet
RF Amplifier IC General Purpose 1.7GHz ~ 2.5GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC455LP3ETR

DigiKey Part Number
505-HMC455LP3ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC455LP3ETR
Description
IC AMP GPS 1.7GHZ-2.5GHZ 16QFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 1.7GHz ~ 2.5GHz 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC455LP3ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Frequency
1.7GHz ~ 2.5GHz
P1dB
27.5dBm
Gain
13dB
Noise Figure
6dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
150mA
Test Frequency
1.9GHz ~ 2.2GHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 07/05/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.65.32938kr.32,664.69
1.000kr.63.03152kr.63,031.52
Manufacturers Standard Package
Unit Price without VAT:kr.65.32938
Unit Price with VAT:kr.81.66173