
HMC443LP4ETR | |
---|---|
DigiKey Part Number | 1127-2859-2-ND - Tape & Reel (TR) 1127-2859-1-ND - Cut Tape (CT) 1127-2859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC443LP4ETR |
Description | IC MULTIPLIER X4 ACTIVE 24SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier Radar 9.8GHz ~ 11.2GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC443LP4ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 9.8GHz ~ 11.2GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.282.24000 | kr.282.24 |
10 | kr.211.04000 | kr.2,110.40 |
25 | kr.201.28000 | kr.5,032.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.201.28000 | kr.100,640.00 |
Unit Price without VAT: | kr.282.24000 |
---|---|
Unit Price with VAT: | kr.352.80000 |