
HMC435AMS8GETR | |
|---|---|
DigiKey Part Number | 1127-1852-2-ND - Tape & Reel (TR) 1127-1852-1-ND - Cut Tape (CT) 1127-1852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC435AMS8GETR |
Description | IC RF SWITCH SPDT 4GHZ 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 4 GHz 50Ohm 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | HMC435AMS8GETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 4GHz | |
Isolation | 48dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 2.5GHz | |
P1dB | 30dBm | |
IIP3 | 53dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.36000 | kr.34.36 |
| 10 | kr.26.22900 | kr.262.29 |
| 25 | kr.24.19840 | kr.604.96 |
| 100 | kr.21.96680 | kr.2,196.68 |
| 250 | kr.21.24356 | kr.5,310.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.26024 | kr.10,130.12 |
| 1.000 | kr.19.73224 | kr.19,732.24 |
| 1.500 | kr.19.46773 | kr.29,201.59 |
| 2.500 | kr.19.17464 | kr.47,936.60 |
| Unit Price without VAT: | kr.34.36000 |
|---|---|
| Unit Price with VAT: | kr.42.95000 |







