
HMC434ETR | |
|---|---|
DigiKey Part Number | 1127-1039-2-ND - Tape & Reel (TR) 1127-1039-1-ND - Cut Tape (CT) 1127-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC434ETR |
Description | IC FREQ DIVIDER DC-8GHZ SOT26 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 0Hz ~ 8GHz Divide by 8 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC434ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Prescaler | |
Frequency | 0Hz ~ 8GHz | |
RF Type | General Purpose | |
Secondary Attributes | Divide by 8 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.31000 | kr.92.31 |
| 10 | kr.80.31500 | kr.803.15 |
| 25 | kr.76.14080 | kr.1,903.52 |
| 100 | kr.70.41770 | kr.7,041.77 |
| 250 | kr.66.99172 | kr.16,747.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.64.57454 | kr.32,287.27 |
| 1.000 | kr.62.29893 | kr.62,298.93 |
| Unit Price without VAT: | kr.92.31000 |
|---|---|
| Unit Price with VAT: | kr.115.38750 |


