
HMC415LP3ETR | |
|---|---|
DigiKey Part Number | 1127-3514-2-ND - Tape & Reel (TR) 1127-3514-1-ND - Cut Tape (CT) 1127-3514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC415LP3ETR |
Description | IC AMP HIPERLAN 4.9-5.9GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC HiperLAN, UNII 4.9GHz ~ 5.9GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 4.9GHz ~ 5.9GHz | |
P1dB | 23dBm | |
Gain | 20dB | |
Noise Figure | 6dB | |
RF Type | HiperLAN, UNII | |
Voltage - Supply | 3V | |
Current - Supply | 285mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.60000 | kr.121.60 |
| 10 | kr.105.91000 | kr.1,059.10 |
| 25 | kr.100.47360 | kr.2,511.84 |
| 100 | kr.93.02050 | kr.9,302.05 |
| 250 | kr.88.55992 | kr.22,139.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.85.41450 | kr.42,707.25 |
| Unit Price without VAT: | kr.121.60000 |
|---|---|
| Unit Price with VAT: | kr.152.00000 |


