



HMC4069LP4ETR | |
|---|---|
DigiKey Part Number | HMC4069LP4ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC4069LP4ETR |
Description | IC PLL FRACTIONAL-N VCO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | IC 2.9GHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC4069LP4ETR Models |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Analog Devices Inc. | Frequency - Max 2.9GHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 4.75V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 24-VFQFN Exposed Pad |
Output Clock | Supplier Device Package 24-QFN (4x4) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.617.24084 | kr.308,620.42 |
| Unit Price without VAT: | kr.617.24084 |
|---|---|
| Unit Price with VAT: | kr.771.55105 |



