
HMC401QS16GE | |
|---|---|
DigiKey Part Number | 1127-1801-ND |
Manufacturer | |
Manufacturer Product Number | HMC401QS16GE |
Description | IC MMIC VCO DIV BY 8 16QSOP |
Customer Reference | |
Detailed Description | RF IC VCO General Purpose 13.2GHz ~ 13.5GHz 16-QSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Function | VCO | |
Frequency | 13.2GHz ~ 13.5GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 16-QSOP-EP | |
Base Product Number |

