
HMC392ALC4TR-R5 | |
|---|---|
DigiKey Part Number | HMC392ALC4TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC392ALC4TR-R5 |
Description | IC AMP VSAT 3.5GHZ-8GHZ 24CLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 3.5GHz ~ 8GHz 24-CLCC (3.9x3.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC392ALC4TR-R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 3.5GHz ~ 8GHz | |
P1dB | 19dBm | |
Gain | 17dB | |
Noise Figure | 1.8dB | |
RF Type | VSAT | |
Voltage - Supply | 2V ~ 5V | |
Current - Supply | 61mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-CLCC Exposed Pad | |
Supplier Device Package | 24-CLCC (3.9x3.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.467.28186 | kr.233,640.93 |
| Unit Price without VAT: | kr.467.28186 |
|---|---|
| Unit Price with VAT: | kr.584.10233 |

