
HMC384LP4ETR | |
|---|---|
DigiKey Part Number | 505-HMC384LP4ETR-ND - Tape & Reel (TR) 505-HMC384LP4ECT-ND - Cut Tape (CT) 505-HMC384LP4EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC384LP4ETR |
Description | IC AMP 2.05GHZ-2.25GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 2.05GHz ~ 2.25GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC384LP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.05GHz ~ 2.25GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 3V | |
Current - Supply | 35mA | |
Test Frequency | 2.2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.131.62000 | kr.131.62 |
| 10 | kr.114.69700 | kr.1,146.97 |
| 25 | kr.108.83240 | kr.2,720.81 |
| 100 | kr.100.79020 | kr.10,079.02 |
| 250 | kr.95.97848 | kr.23,994.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.92.58466 | kr.46,292.33 |
| Unit Price without VAT: | kr.131.62000 |
|---|---|
| Unit Price with VAT: | kr.164.52500 |



