RF Amplifier IC General Purpose 12GHz ~ 30GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC383LC4TR

DigiKey Part Number
1127-1754-2-ND - Tape & Reel (TR)
1127-1754-1-ND - Cut Tape (CT)
1127-1754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC383LC4TR
Description
IC RF AMP GPS 12GHZ-30GHZ 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 12GHz ~ 30GHz 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
12GHz ~ 30GHz
P1dB
16.5dBm
Gain
15dB
Noise Figure
8dB
RF Type
General Purpose
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
100mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
24-TFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.602.62000kr.602.62
10kr.530.05600kr.5,300.56
25kr.506.25400kr.12,656.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.470.60040kr.47,060.04
Manufacturers Standard Package
Unit Price without VAT:kr.602.62000
Unit Price with VAT:kr.753.27500