
HMC376LP3ETR | |
|---|---|
DigiKey Part Number | 1127-1352-2-ND - Tape & Reel (TR) 1127-1352-1-ND - Cut Tape (CT) 1127-1352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC376LP3ETR |
Description | IC RF AMP GPS 700MHZ-1GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 700MHz ~ 1GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC376LP3ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 700MHz ~ 1GHz | |
P1dB | 21.5dBm | |
Gain | 15dB | |
Noise Figure | 0.7dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 73mA | |
Test Frequency | 810MHz ~ 960MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.19000 | kr.110.19 |
| 10 | kr.95.96900 | kr.959.69 |
| 25 | kr.91.01960 | kr.2,275.49 |
| 100 | kr.84.23510 | kr.8,423.51 |
| 250 | kr.80.17564 | kr.20,043.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.77.31136 | kr.38,655.68 |
| Unit Price without VAT: | kr.110.19000 |
|---|---|
| Unit Price with VAT: | kr.137.73750 |

