RF Amplifier IC General Purpose 300MHz ~ 3GHz SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC374SC70ETR

DigiKey Part Number
1127-1828-2-ND - Tape & Reel (TR)
1127-1828-1-ND - Cut Tape (CT)
1127-1828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC374SC70ETR
Description
IC RF AMP GPS 300MHZ-3GHZ SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 300MHz ~ 3GHz SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
HMC374SC70ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
300MHz ~ 3GHz
P1dB
17dBm
Gain
15dB
Noise Figure
1.6dB
RF Type
General Purpose
Voltage - Supply
3V ~ 3.6V
Current - Supply
75mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.485
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.52.31000kr.52.31
10kr.45.35000kr.453.50
25kr.42.93440kr.1,073.36
100kr.39.62310kr.3,962.31
250kr.37.63932kr.9,409.83
500kr.36.23894kr.18,119.47
1.000kr.34.92002kr.34,920.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.32.14715kr.160,735.75
Manufacturers Standard Package
Unit Price without VAT:kr.52.31000
Unit Price with VAT:kr.65.38750