
HMC362S8GETR | |
|---|---|
DigiKey Part Number | 505-HMC362S8GETR-ND - Tape & Reel (TR) 505-HMC362S8GETRCT-ND - Cut Tape (CT) 505-HMC362S8GETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC362S8GETR |
Description | IC DIVIDER DC-12GHZ BY-4 8SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Divide-by-4 VSAT 0Hz ~ 12GHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HMC362S8GETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Divide-by-4 | |
Frequency | 0Hz ~ 12GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.174.60000 | kr.174.60 |
| 10 | kr.152.40100 | kr.1,524.01 |
| 25 | kr.144.71160 | kr.3,617.79 |
| 100 | kr.134.17090 | kr.13,417.09 |
| 250 | kr.129.69156 | kr.32,422.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.123.41900 | kr.61,709.50 |
| Unit Price without VAT: | kr.174.60000 |
|---|---|
| Unit Price with VAT: | kr.218.25000 |

