
HMC362S8GE | |
|---|---|
DigiKey Part Number | 1127-2944-ND |
Manufacturer | |
Manufacturer Product Number | HMC362S8GE |
Description | IC DIVIDER DC-12GHZ BY-4 8SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Divide-by-4 VSAT 0Hz ~ 12GHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HMC362S8GE Models |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Strip | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Function Divide-by-4 | Base Product Number |
Frequency 0Hz ~ 12GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.176.53000 | kr.176.53 |
| 10 | kr.154.08400 | kr.1,540.84 |
| 25 | kr.146.30960 | kr.3,657.74 |
| 100 | kr.135.65230 | kr.13,565.23 |
| 250 | kr.129.27664 | kr.32,319.16 |
| 500 | kr.124.78168 | kr.62,390.84 |
| Unit Price without VAT: | kr.176.53000 |
|---|---|
| Unit Price with VAT: | kr.220.66250 |


