
HMC349ALP4CETR | |
|---|---|
DigiKey Part Number | 505-HMC349ALP4CETR-ND - Tape & Reel (TR) 505-HMC349ALP4CETRCT-ND - Cut Tape (CT) 505-HMC349ALP4CETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC349ALP4CETR |
Description | IC RF SWITCH SPDT 4GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 4 GHz 50Ohm 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC349ALP4CETR Models |
Category | P1dB 34dBm |
Manufacturer Analog Devices Inc. | IIP3 53dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50Ohm |
Part Status Active | Voltage - Supply 5V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 4GHz | Package / Case 16-VQFN Exposed Pad, CSP |
Isolation 62dB | Supplier Device Package 16-LFCSP (4x4) |
Insertion Loss 1.4dB | Base Product Number |
Test Frequency 4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.95000 | kr.62.95 |
| 10 | kr.49.04900 | kr.490.49 |
| 25 | kr.45.57760 | kr.1,139.44 |
| 100 | kr.41.75790 | kr.4,175.79 |
| 250 | kr.41.48500 | kr.10,371.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.38.84012 | kr.19,420.06 |
| 1.000 | kr.37.93694 | kr.37,936.94 |
| 1.500 | kr.37.48499 | kr.56,227.49 |
| Unit Price without VAT: | kr.62.95000 |
|---|---|
| Unit Price with VAT: | kr.78.68750 |






