HMC347C8TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 189
Unit Price: kr.667.35000
Datasheet
RF Switch IC General Purpose SPDT 50Ohm 8-CSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC347C8TR

DigiKey Part Number
1127-2505-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC347C8TR
Description
IC RF SWITCH SPDT 8GHZ 8CSMD
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 8 GHz 50Ohm 8-CSMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
P1dB
23dBm
Manufacturer
Analog Devices Inc.
IIP3
43dBm
Packaging
Tape & Reel (TR)
Impedance
50Ohm
Part Status
Obsolete
Voltage - Supply
5V
RF Type
General Purpose
Operating Temperature
-40°C ~ 85°C
Circuit
SPDT
Mounting Type
Surface Mount
Frequency Range
0Hz ~ 8GHz
Package / Case
8-CSOIC (0.154", 3.90mm Width) Exposed Pad
Isolation
40dB
Supplier Device Package
8-CSMD
Insertion Loss
2dB
Base Product Number
Test Frequency
6GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMC347ALP3EAnalog Devices Inc.189505-HMC347ALP3E-NDkr.667.35000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types