HMC344LC3TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 93
Unit Price: kr.157.60000
Datasheet
RF Switch IC Radar SP4T 50Ohm 16-CSMT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC344LC3TR

DigiKey Part Number
HMC344LC3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC344LC3TR
Description
IC RF SWITCH SP4T 8GHZ 16CSMT
Customer Reference
Detailed Description
RF Switch IC Radar SP4T 8 GHz 50Ohm 16-CSMT (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
8GHz
Manufacturer
Analog Devices Inc.
P1dB
26dBm
Packaging
Tape & Reel (TR)
IIP3
43dBm
Part Status
Obsolete
Impedance
50Ohm
RF Type
Radar
Operating Temperature
-40°C ~ 85°C
Topology
Absorptive
Mounting Type
Surface Mount
Circuit
SP4T
Package / Case
16-VFCQFN Exposed Pad
Frequency Range
0Hz ~ 8GHz
Supplier Device Package
16-CSMT (3x3)
Isolation
40dB
Base Product Number
Insertion Loss
2.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMC344ALP3EAnalog Devices Inc.931127-2880-NDkr.157.60000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types