
HMC342-SX | |
|---|---|
DigiKey Part Number | 1127-2561-ND |
Manufacturer | |
Manufacturer Product Number | HMC342-SX |
Description | IC RF AMP GPS 13GHZ-25GHZ DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 13GHz ~ 25GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 13GHz ~ 25GHz | |
P1dB | 8dBm | |
Gain | 20dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V | |
Current - Supply | 43mA | |
Test Frequency | 18GHz ~ 22GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.857.78500 | kr.1,715.57 |
| 4 | kr.825.81000 | kr.3,303.24 |
| 6 | kr.807.97000 | kr.4,847.82 |
| 10 | kr.786.37800 | kr.7,863.78 |
| 14 | kr.772.66429 | kr.10,817.30 |
| 20 | kr.758.56200 | kr.15,171.24 |
| 50 | kr.724.28980 | kr.36,214.49 |
| Unit Price without VAT: | kr.857.78500 |
|---|---|
| Unit Price with VAT: | kr.1,072.23125 |

