Similar
Similar
Similar



HMC336MS8GETR | |
|---|---|
DigiKey Part Number | 1127-1021-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC336MS8GETR |
Description | IC RF SWITCH SPDT 6GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 6 GHz 50Ohm, 75Ohm 8-MSOPG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 6GHz | |
Isolation | 42dB | |
Insertion Loss | 1.6dB | |
Test Frequency | 6GHz | |
P1dB | 25dBm | |
IIP3 | 42dBm | |
Features | - | |
Impedance | 50Ohm, 75Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOPG | |
Base Product Number |



