HMC313ETR is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 670
Unit Price: kr.150.13000
Datasheet
RF Amplifier IC HiperLAN, UNII 0Hz ~ 6GHz SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC313ETR

DigiKey Part Number
1127-1328-2-ND - Tape & Reel (TR)
1127-1328-1-ND - Cut Tape (CT)
1127-1328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC313ETR
Description
IC AMP HIPERLAN 0HZ-6GHZ SOT23-6
Customer Reference
Detailed Description
RF Amplifier IC HiperLAN, UNII 0Hz ~ 6GHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
HMC313ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Frequency
0Hz ~ 6GHz
P1dB
14dBm
Gain
17dB
Noise Figure
6.5dB
RF Type
HiperLAN, UNII
Voltage - Supply
5V
Current - Supply
50mA
Test Frequency
0Hz ~ 6GHz
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 07/05/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.01000kr.23.01
10kr.19.86300kr.198.63
25kr.18.77400kr.469.35
100kr.17.27520kr.1,727.52
250kr.16.37672kr.4,094.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.74222kr.7,871.11
1.000kr.15.14404kr.15,144.04
1.500kr.14.81041kr.22,215.61
2.500kr.14.40628kr.36,015.70
3.500kr.14.14961kr.49,523.63
Manufacturers Standard Package
Unit Price without VAT:kr.23.01000
Unit Price with VAT:kr.28.76250