
HMC292ALC3BTR-R5 | |
|---|---|
DigiKey Part Number | 505-HMC292ALC3BTR-R5TR-ND - Tape & Reel (TR) 505-HMC292ALC3BTR-R5CT-ND - Cut Tape (CT) 505-HMC292ALC3BTR-R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC292ALC3BTR-R5 |
Description | IC MMIC MIXER14-30GHZ 12SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 14GHz ~ 30GHz 12-CLCC (2.9x2.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC292ALC3BTR-R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Frequency | 14GHz ~ 30GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 9dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-CLCC Exposed Pad | |
Supplier Device Package | 12-CLCC (2.9x2.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.543.27000 | kr.543.27 |
| 10 | kr.477.52200 | kr.4,775.22 |
| 25 | kr.454.78600 | kr.11,369.65 |
| 100 | kr.451.83530 | kr.45,183.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.391.94792 | kr.195,973.96 |
| Unit Price without VAT: | kr.543.27000 |
|---|---|
| Unit Price with VAT: | kr.679.08750 |


