
HMC264LC3BTR | |
|---|---|
DigiKey Part Number | 1127-1751-2-ND - Tape & Reel (TR) 1127-1751-1-ND - Cut Tape (CT) 1127-1751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC264LC3BTR |
Description | IC MIXER SUB-HARMONIC 12SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 21GHz ~ 31GHz 12-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC264LC3BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 21GHz ~ 31GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 9dB | |
Secondary Attributes | - | |
Current - Supply | 28mA | |
Voltage - Supply | 3V ~ 4V | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-SMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.594.50000 | kr.594.50 |
| 10 | kr.522.87200 | kr.5,228.72 |
| 25 | kr.498.78560 | kr.12,469.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.464.17930 | kr.46,417.93 |
| Unit Price without VAT: | kr.594.50000 |
|---|---|
| Unit Price with VAT: | kr.743.12500 |


