
HMC253ALC4TR | |
|---|---|
DigiKey Part Number | 1127-3086-2-ND - Tape & Reel (TR) 1127-3086-1-ND - Cut Tape (CT) 1127-3086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC253ALC4TR |
Description | IC RF SWITCH SP8T 3.5GHZ 24CQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiMax SP8T 3.5 GHz 50Ohm 24-CQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC253ALC4TR Models |
Category | Test Frequency 2GHz |
Manufacturer Analog Devices Inc. | P1dB 24dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 43dBm |
Part Status Active | Impedance 50Ohm |
RF Type WiMax | Voltage - Supply 5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SP8T | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 3.5GHz | Package / Case 24-TFCQFN Exposed Pad |
Isolation 43dB | Supplier Device Package 24-CQFN (4x4) |
Insertion Loss 1.1dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.752.05000 | kr.752.05 |
| 10 | kr.662.44800 | kr.6,624.48 |
| 25 | kr.645.35360 | kr.16,133.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.589.06910 | kr.58,906.91 |
| Unit Price without VAT: | kr.752.05000 |
|---|---|
| Unit Price with VAT: | kr.940.06250 |


