RF Switch IC Cellular, 4G SP4T 50Ohm 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC241ATCPZ-EP-PT

DigiKey Part Number
505-HMC241ATCPZ-EP-PT-ND
Manufacturer
Manufacturer Product Number
HMC241ATCPZ-EP-PT
Description
IC RF SWITCH SP4T 4GHZ 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC Cellular, 4G SP4T 50Ohm 16-LFCSP (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
4GHz
Manufacturer
Analog Devices Inc.
P1dB
29dBm
Packaging
Bulk
IIP3
47dBm
Part Status
Active
Impedance
50Ohm
RF Type
Cellular, 4G
Voltage - Supply
3V ~ 5V
Topology
Absorptive
Operating Temperature
-55°C ~ 125°C
Circuit
SP4T
Mounting Type
Surface Mount
Frequency Range
100MHz ~ 4GHz
Package / Case
16-VFQFN Exposed Pad, CSP
Isolation
32dB
Supplier Device Package
16-LFCSP (3x3)
Insertion Loss
1.2dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.88.25000kr.88.25
10kr.69.56900kr.695.69
92kr.60.02185kr.5,522.01
184kr.58.06957kr.10,684.80
276kr.57.09170kr.15,757.31
552kr.55.65774kr.30,723.07
1.012kr.54.61327kr.55,268.63
Manufacturers Standard Package
Unit Price without VAT:kr.88.25000
Unit Price with VAT:kr.110.31250