HMC129LC4TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 355
Unit Price: kr.449.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 69
Unit Price: kr.435.43000
Datasheet
RF Mixer IC General Purpose Up/Down Converter 4GHz ~ 8GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC129LC4TR

DigiKey Part Number
1127-1748-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC129LC4TR
Description
IC MMIC MIXER DBL-BAL 24SMD
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 4GHz ~ 8GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC129LC4TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Frequency
4GHz ~ 8GHz
Number of Mixers
1
Gain
-
Noise Figure
7dB
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
24-TFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types