
HMC1165LP5ETR | |
|---|---|
DigiKey Part Number | HMC1165LP5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC1165LP5ETR |
Description | MMIC VCO HALF FREQ 32-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO VSAT 11.07GHz ~ 11.62GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | VCO | |
Frequency | 11.07GHz ~ 11.62GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.228.39648 | kr.114,198.24 |
| Unit Price without VAT: | kr.228.39648 |
|---|---|
| Unit Price with VAT: | kr.285.49560 |


