
HMC1161LP5ETR | |
|---|---|
DigiKey Part Number | 505-HMC1161LP5ETR-ND - Tape & Reel (TR) 505-HMC1161LP5ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HMC1161LP5ETR |
Description | MMIC VCO HALF FREQ 32-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO VSAT 8.71GHz ~ 9.55GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1161LP5ETR Models |
Category | RF Type VSAT |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 32-VFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 32-LFCSP (5x5) |
Function VCO | Base Product Number |
Frequency 8.71GHz ~ 9.55GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.325.94000 | kr.325.94 |
| 10 | kr.285.57900 | kr.2,855.79 |
| 25 | kr.271.60800 | kr.6,790.20 |
| 100 | kr.252.46770 | kr.25,246.77 |
| 250 | kr.241.02856 | kr.60,257.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.232.96494 | kr.116,482.47 |
| Unit Price without VAT: | kr.325.94000 |
|---|---|
| Unit Price with VAT: | kr.407.42500 |


