
HMC1161LP5E | |
|---|---|
DigiKey Part Number | 505-HMC1161LP5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC1161LP5E |
Description | MMIC VCO HALF FREQ 32-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO VSAT 8.71GHz ~ 9.55GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1161LP5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | VCO | |
Frequency | 8.71GHz ~ 9.55GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.325.94000 | kr.325.94 |
| 10 | kr.285.57900 | kr.2,855.79 |
| 25 | kr.271.60800 | kr.6,790.20 |
| 100 | kr.252.46770 | kr.25,246.77 |
| 250 | kr.241.02856 | kr.60,257.14 |
| Unit Price without VAT: | kr.325.94000 |
|---|---|
| Unit Price with VAT: | kr.407.42500 |


