24 LGA-CAV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 LGA-CAV
24-LFLGA Exposed Pad

HMC1126ACEZ-R7

DigiKey Part Number
505-HMC1126ACEZ-R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC1126ACEZ-R7
Description
IC RF AMP GPS 400MHZ-52GHZ 24LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 400MHz ~ 52GHz 24-LGA-CAV (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
400MHz ~ 52GHz
P1dB
17.5dBm
Gain
12dB
Noise Figure
6dB
RF Type
General Purpose
Voltage - Supply
3.3V ~ 5V
Current - Supply
85mA
Test Frequency
40GHz ~ 26GHz
Mounting Type
Surface Mount
Package / Case
24-LFLGA Exposed Pad
Supplier Device Package
24-LGA-CAV (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.1,277.52000kr.127,752.00
Manufacturers Standard Package
Unit Price without VAT:kr.1,277.52000
Unit Price with VAT:kr.1,596.90000