MFR Recommended




HMC1034LP6GE | |
|---|---|
DigiKey Part Number | 505-HMC1034LP6GE-ND |
Manufacturer | |
Manufacturer Product Number | HMC1034LP6GE |
Description | IC CLOCK GEN 1:1 3GHZ 40-SMT |
Customer Reference | |
Detailed Description | IC 3GHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC1034LP6GE Models |
Category | Differential - Input:Output No/Yes |
Manufacturer Analog Devices Inc. | Frequency - Max 3GHz |
Packaging Strip | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 3V ~ 5.2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 40-VFQFN Exposed Pad |
Output Clock | Supplier Device Package 40-SMT (6x6) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADF4356BCPZ | Analog Devices Inc. | 434 | 505-ADF4356BCPZ-ND | kr.256.06000 | MFR Recommended |


