Similar
Similar




HMC1031MS8ETR | |
|---|---|
DigiKey Part Number | 1127-1171-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC1031MS8ETR |
Description | IC CLOCK GEN INT-N PLL 8-MS8E |
Customer Reference | |
Detailed Description | IC 500MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1031MS8ETR Models |
Category | Differential - Input:Output No/No |
Manufacturer Analog Devices Inc. | Frequency - Max 500MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-MSOP |
Ratio - Input:Output 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADF4002BCPZ-RL7 | Analog Devices Inc. | 4.357 | ADF4002BCPZ-RL7CT-ND | kr.37.88000 | Similar |
| ADF4007BCPZ-RL7 | Analog Devices Inc. | 0 | 505-ADF4007BCPZ-RL7TR-ND | kr.30.21016 | Similar |



