
HMC1019ALP4ETR | |
|---|---|
DigiKey Part Number | 505-HMC1019ALP4ETR-ND - Tape & Reel (TR) 505-HMC1019ALP4ECT-ND - Cut Tape (CT) 505-HMC1019ALP4EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1019ALP4ETR |
Description | RF ATTENUATOR 31DB 24VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31dB 100 MHz ~ 30 GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC1019ALP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 31dB | |
Frequency Range | 100 MHz ~ 30 GHz | |
Power (Watts) | - | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,168.97000 | kr.1,168.97 |
| 10 | kr.1,045.68200 | kr.10,456.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.855.70930 | kr.427,854.65 |
| Unit Price without VAT: | kr.1,168.97000 |
|---|---|
| Unit Price with VAT: | kr.1,461.21250 |



