
HMC-C088 | |
|---|---|
DigiKey Part Number | 505-HMC-C088-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C088 |
Description | SDLVA 1-20 GHZ |
Manufacturer Standard Lead Time | 72 Weeks |
Customer Reference | |
Detailed Description | RF IC Amplifier Radar 1GHz ~ 20GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Amplifier | |
Frequency | 1GHz ~ 20GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44,273.12000 | kr.44,273.12 |
| Unit Price without VAT: | kr.44,273.12000 |
|---|---|
| Unit Price with VAT: | kr.55,341.40000 |

