
HMC-ALH102 | |
|---|---|
DigiKey Part Number | 1127-3518-ND |
Manufacturer | |
Manufacturer Product Number | HMC-ALH102 |
Description | IC RF AMP GPS 2GHZ-20GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 20GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Frequency | 2GHz ~ 20GHz | |
P1dB | 10dBm | |
Gain | 10dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 2V | |
Current - Supply | 55mA | |
Test Frequency | 2GHz ~ 20GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

