
EVAL01-HMCAD1520 | |
|---|---|
DigiKey Part Number | 1127-2242-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMCAD1520 |
Description | EVAL BOARD HMCAD1520 |
Customer Reference | |
Detailed Description | HMCAD1520 EasyBoard™ 8, 12, 14, 16 Bit 1G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | EVAL01-HMCAD1520 Models |
Category | Sampling Rate (Per Second) 1G |
Manufacturer Analog Devices Inc. | Data Interface LVDS, Serial, SPI |
Series | Input Range 2Vpp |
Packaging Box | Utilized IC / Part HMCAD1520 |
Part Status Discontinued at DigiKey | Contents Board(s) |
Number of A/D Converters 4 | Base Product Number |
Number of Bits 8, 12, 14, 16 |


