
EVAL01-HMC749LC3C | |
|---|---|
DigiKey Part Number | 505-EVAL01-HMC749LC3C-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMC749LC3C |
Description | EVAL BOARD FOR HMC749LC3C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC749LC3C - * Logic Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | EVAL01-HMC749LC3C Models |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC749LC3C |
Packaging Bulk | Primary Attributes T-Type Flip-Flop |
Part Status Active | Contents Board(s) |
Type Logic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,320.42000 | kr.7,320.42 |
| Unit Price without VAT: | kr.7,320.42000 |
|---|---|
| Unit Price with VAT: | kr.9,150.52500 |

