LT8692S Silent Switcher® 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-LT8692S-AZ

DigiKey Part Number
505-EVAL-LT8692S-AZ-ND
Manufacturer
Manufacturer Product Number
EVAL-LT8692S-AZ
Description
EVAL BOARD FOR LT8692S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT8692S Silent Switcher® 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
4 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.2V, 1.8V, 3.3V, 5V
Current - Output
2A, 1A, 1A, 1A
Voltage - Input
6.2V ~ 42V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
LT8692S
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,565.97000kr.1,565.97
Manufacturers Standard Package
Unit Price without VAT:kr.1,565.97000
Unit Price with VAT:kr.1,957.46250