
EVAL-LT4423-AZ | |
---|---|
DigiKey Part Number | 505-EVAL-LT4423-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LT4423-AZ |
Description | LT4423 28V, 2A IDEAL DIODE & LOA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT4423 - Laser Diode Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Laser Diode Driver | |
Embedded | No | |
Utilized IC / Part | LT4423 | |
Primary Attributes | 1.9V ~ 28V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.994.88000 | kr.994.88 |
Unit Price without VAT: | kr.994.88000 |
---|---|
Unit Price with VAT: | kr.1,243.60000 |