
EVAL-CN0584-EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0584-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0584-EBZ |
Description | EVAL BOARD FOR AD3552R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD3552R, ADA4898-1, ADAQ23876, ADG5421F Circuits from the Lab™ Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Sensor Signal Conditioner | |
Embedded | No | |
Utilized IC / Part | AD3552R, ADA4898-1, ADAQ23876, ADG5421F | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,391.20000 | kr.1,391.20 |
| Unit Price without VAT: | kr.1,391.20000 |
|---|---|
| Unit Price with VAT: | kr.1,739.00000 |





