
EVAL-ADXL380-BB-2Z | |
|---|---|
DigiKey Part Number | 505-EVAL-ADXL380-BB-2Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL380-BB-2Z |
Description | BB ADXL380-2 I2C |
Customer Reference | |
Detailed Description | ADXL380-2 Accelerometer Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Platform | - | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | ADXL380-2 | |
Contents | Board(s) | |
Interconnect System | BB | |
Primary Attributes | (±4/±8/±16)g | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |


