



EVAL-ADXL345Z-S | |
|---|---|
DigiKey Part Number | 505-EVAL-ADXL345Z-S-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL345Z-S |
Description | BOARD SATELLITE FOR ADXL345Z-M |
Customer Reference | |
Detailed Description | ADXL345 iMEMS® Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g, 16g | |
Interface | I2C, Serial, SPI | |
Sensitivity | 256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g | |
Voltage - Supply | 2V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADXL345 | |
Note | - | |
Base Product Number |


