
EVAL-ADUM3150Z | |
|---|---|
DigiKey Part Number | 505-EVAL-ADUM3150Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUM3150Z |
Description | EVAL BOARD FOR ADUM3150 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM3150 iCoupler®, SPIsolator® Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Digital Isolator |
Manufacturer Analog Devices Inc. | Embedded No |
Series | Utilized IC / Part ADuM3150 |
Packaging Box | Primary Attributes 6-Channel (Hex) |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.471.44000 | kr.471.44 |
| Unit Price without VAT: | kr.471.44000 |
|---|---|
| Unit Price with VAT: | kr.589.30000 |

