
EVAL-ADT7410MBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADT7410MBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADT7410MBZ |
Description | MINI TEMP SENSOR BRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADT7410 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | ±0.5°C | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADT7410 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.191.40000 | kr.191.40 |
| Unit Price without VAT: | kr.191.40000 |
|---|---|
| Unit Price with VAT: | kr.239.25000 |


