
EVAL-ADM2587EEB1Z | |
|---|---|
DigiKey Part Number | EVAL-ADM2587EEB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM2587EEB1Z |
Description | EVAL BOARD FOR ADM2587E |
Customer Reference | |
Detailed Description | ADM2587E isoPower® Transceiver, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Transceiver, RS-485 | |
Embedded | - | |
Utilized IC / Part | ADM2587E | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


