
EVAL-ADG1519EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADG1519EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADG1519EBZ |
Description | EVAL BOARD FOR ADG1519 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADG1519 - Switch, SPDT Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Switch, SPDT | |
Embedded | No | |
Utilized IC / Part | ADG1519 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.308.16000 | kr.308.16 |
| Unit Price without VAT: | kr.308.16000 |
|---|---|
| Unit Price with VAT: | kr.385.20000 |

